Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPX121M350A1P3 | |
|---|---|
DigiKey Part Number | SLPX121M350A1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX121M350A1P3 |
Description | CAP ALUM 120UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.53 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.66Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXS120MEFC22X25 | Rubycon | 0 | 350VXS120MEFC22X25-ND | 1,31895 € | Upgrade |
| 400VXH120MEFC22X25 | Rubycon | 0 | 400VXH120MEFC22X25-ND | 1,94185 € | Upgrade |
| 400VXH120MEFCSN22X25 | Rubycon | 0 | 400VXH120MEFCSN22X25-ND | 1,69330 € | Upgrade |
| 420MXK120MEFC22X25 | Rubycon | 0 | 420MXK120MEFC22X25-ND | 1,85600 € | Upgrade |
| 450MXK120MEFC22X25 | Rubycon | 0 | 450MXK120MEFC22X25-ND | 2,05170 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37060 € | 4.111,80 € |
| Unit Price without VAT: | 1,37060 € |
|---|---|
| Unit Price with VAT: | 1,63101 € |













