Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

335CKE400M | |
|---|---|
DigiKey Part Number | 335CKE400M-ND |
Manufacturer | |
Manufacturer Product Number | 335CKE400M |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 100.477Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 100.477Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC3.3MEFC10X12.5 | Rubycon | 0 | 400BXC3.3MEFC10X12.5-ND | 0,19604 € | Upgrade |
| 450BXC3.3MEFC10X12.5 | Rubycon | 924 | 1189-450BXC3.3MEFC10X12.5-ND | 0,66000 € | Upgrade |
| 450CFX3.3MEFC10X12.5 | Rubycon | 0 | 450CFX3.3MEFC10X12.5-ND | 0,20195 € | Upgrade |
| 450PX3.3MEFC10X12.5 | Rubycon | 787 | 450PX3.3MEFC10X12.5-ND | 0,64000 € | Upgrade |
| EKMQ451ELL3R3MJC5S | Chemi-Con | 0 | 565-EKMQ451ELL3R3MJC5S-ND | 0,13005 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,20432 € | 2.451,84 € |
| Unit Price without VAT: | 0,20432 € |
|---|---|
| Unit Price with VAT: | 0,24314 € |












