Parametric Equivalent
Parametric Equivalent
Upgrade

400BXC3.3MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 400BXC3.3MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 400BXC3.3MEFC10X12.5 |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC3.3MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC3.3MEFCT810X12.5 | Rubycon | 988 | 1189-400BXC3.3MEFCT810X12.5CT-ND | 0,51000 € | Parametric Equivalent |
| 450BXC3.3MEFC10X12.5 | Rubycon | 923 | 1189-450BXC3.3MEFC10X12.5-ND | 0,67000 € | Parametric Equivalent |
| EKXE401ELL3R3MJC5S | Chemi-Con | 0 | 565-EKXE401ELL3R3MJC5S-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19761 € | 197,61 € |
| Unit Price without VAT: | 0,19761 € |
|---|---|
| Unit Price with VAT: | 0,23516 € |



