Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

277LMH350MZDC | |
|---|---|
DigiKey Part Number | 277LMH350MZDC-ND |
Manufacturer | |
Manufacturer Product Number | 277LMH350MZDC |
Description | CAP ALUM 270UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.617 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 921mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH270MEFC30X25 | Rubycon | 0 | 350VXH270MEFC30X25-ND | 2,80290 € | Direct |
| EKMR401VSN271MR25S | Chemi-Con | 0 | 565-4906-ND | 9,30000 € | Upgrade |
| EKMS401VSN271MR25S | Chemi-Con | 252 | 565-EKMS401VSN271MR25S-ND | 9,67000 € | Upgrade |
| EKMW421VSN271MR25S | Chemi-Con | 0 | EKMW421VSN271MR25S-ND | 7,47520 € | Upgrade |
| LGM2W271MELB25 | Nichicon | 75 | 493-14676-ND | 10,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93512 € | 8.805,36 € |
| Unit Price without VAT: | 2,93512 € |
|---|---|
| Unit Price with VAT: | 3,49279 € |











