
400MXK270MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-2656-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK270MEFCSN30X25 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK270MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.918 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXT270MEFCSN30X25 | Rubycon | 99 | 1189-420VXT270MEFCSN30X25-ND | 8,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 4,86400 € | 48,64 € |
| 50 | 4,01740 € | 200,87 € |
| 100 | 3,75080 € | 375,08 € |
| 500 | 3,29296 € | 1.646,48 € |
| 1.000 | 3,14911 € | 3.149,11 € |
| 2.500 | 2,99577 € | 7.489,42 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

