Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160154K400L-F | |
|---|---|
DigiKey Part Number | 160154K400L-F-ND |
Manufacturer | |
Manufacturer Product Number | 160154K400L-F |
Description | CAP FILM 0.15UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160154K400L-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160154J630M-F | Cornell Dubilier Knowles | 0 | 160154J630M-F-ND | 1,75838 € | Upgrade |
| 160154K630M-F | Cornell Dubilier Knowles | 0 | 160154K630M-F-ND | 1,67568 € | Upgrade |
| 160154K400H-F | Cornell Dubilier Knowles | 0 | 160154K400H-F-ND | 1,13300 € | Similar |
| F461DB154K630L | KEMET | 0 | 399-F461DB154K630LTR-ND | 0,34730 € | Parametric Equivalent |
| F461DB154K630R | KEMET | 0 | 399-F461DB154K630RTB-ND | 0,35735 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,40257 € | 1.683,08 € |
| Unit Price without VAT: | 1,40257 € |
|---|---|
| Unit Price with VAT: | 1,66906 € |





