
160154J630M-F | |
|---|---|
DigiKey Part Number | 160154J630M-F-ND |
Manufacturer | |
Manufacturer Product Number | 160154J630M-F |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160154J630M-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,75838 € | 2.110,06 € |
| Unit Price without VAT: | 1,75838 € |
|---|---|
| Unit Price with VAT: | 2,09247 € |

