Upgrade
Upgrade
Similar
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160154K400H-F | |
|---|---|
DigiKey Part Number | 160154K400H-F-ND |
Manufacturer | |
Manufacturer Product Number | 160154K400H-F |
Description | CAP FILM 0.15UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160154K400H-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160154J400H-F | Cornell Dubilier Knowles | 0 | 160154J400H-F-ND | 1,20383 € | Upgrade |
| DME6P15K-F | Cornell Dubilier Knowles | 39 | 338-3208-ND | 2,16000 € | Upgrade |
| 160154K400L-F | Cornell Dubilier Knowles | 0 | 160154K400L-F-ND | 1,40257 € | Similar |
| B32522C6154J | TDK | 0 | 495-1247-ND | 0,74000 € | Upgrade |
| B32522N6154J000 | TDK | 0 | 495-1248-ND | 0,17527 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13300 € | 2.266,00 € |
| Unit Price without VAT: | 1,13300 € |
|---|---|
| Unit Price with VAT: | 1,34827 € |







