Upgrade
Similar

160154K630M-F | |
|---|---|
DigiKey Part Number | 160154K630M-F-ND |
Manufacturer | |
Manufacturer Product Number | 160154K630M-F |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160154K630M-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,97162 $ | 2.365,94 $ |
| Unit Price without VAT: | 1,97162 $ |
|---|---|
| Unit Price with VAT: | 2,34623 $ |



