Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

158CKH035M | |
|---|---|
DigiKey Part Number | 1572-1680-ND |
Manufacturer | |
Manufacturer Product Number | 158CKH035M |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 154.7mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.596 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 154.7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 158KXM035MQV | CORNELL DUBILIER KNOWLES | 0 | 158KXM035MQV-ND | 0,27495 € | Direct |
| 35ZLH1500MEFC16X20 | Rubycon | 25 | 1189-2966-ND | 1,41000 € | Direct |
| 35ZLJ1500M16X20 | Rubycon | 600 | 35ZLJ1500M16X20-ND | 2,00000 € | Direct |
| EEU-FR1V152S | Panasonic Industry | 387 | P14448-ND | 2,16000 € | Direct |
| EKZH350ELL152ML20S | Chemi-Con | 327 | 565-EKZH350ELL152ML20S-ND | 2,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,71700 € | 17,17 € |
| 50 | 1,36240 € | 68,12 € |
| 100 | 1,25050 € | 125,05 € |
| 500 | 1,05798 € | 528,99 € |
| 1.000 | 0,99744 € | 997,44 € |
| 2.500 | 0,93288 € | 2.332,20 € |
| 5.000 | 0,89357 € | 4.467,85 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |














