
ESH158M035AM7AA | |
|---|---|
DigiKey Part Number | 399-6559-ND |
Manufacturer | |
Manufacturer Product Number | ESH158M035AM7AA |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH158M035AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2765 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH1500MEFC16X20 | Rubycon | 25 | 1189-2966-ND | 1,41000 € | Direct |
| 35ZLJ1500M16X20 | Rubycon | 600 | 35ZLJ1500M16X20-ND | 2,00000 € | Direct |
| EEU-FR1V152S | Panasonic Industry | 303 | P14448-ND | 2,16000 € | Direct |
| EEU-TP1V152 | Panasonic Industry | 11 | P14936-ND | 3,26000 € | Direct |
| EKZH350ELL152ML20S | Chemi-Con | 327 | 565-EKZH350ELL152ML20S-ND | 2,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50360 € | 25,18 € |
| 200 | 0,41320 € | 82,64 € |
| 600 | 0,36177 € | 217,06 € |
| 1.000 | 0,34253 € | 342,53 € |
| 2.600 | 0,31288 € | 813,49 € |
| 5.000 | 0,29655 € | 1.482,75 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

