
35ZLH1500MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-2966-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH1500MEFC16X20 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH1500MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ1500M16X20 | Rubycon | 600 | 35ZLJ1500M16X20-ND | 2,00000 € | Parametric Equivalent |
| 35ZLJ1500MGC16X20 | Rubycon | 114 | 1189-1628-1-ND | 1,62000 € | Parametric Equivalent |
| EEU-FR1V152S | Panasonic Industry | 303 | P14448-ND | 2,16000 € | Parametric Equivalent |
| EEU-FR1V152SB | Panasonic Industry | 500 | P15384CT-ND | 2,20000 € | Parametric Equivalent |
| EKZN350ELL152ML20S | Chemi-Con | 4 | 565-EKZN350ELL152ML20S-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,70360 € | 35,18 € |
| 100 | 0,63780 € | 63,78 € |
| 600 | 0,51470 € | 308,82 € |
| 1.200 | 0,48079 € | 576,95 € |
| 3.000 | 0,44460 € | 1.333,80 € |
| 5.400 | 0,42565 € | 2.298,51 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


