
35ZLJ1500M16X20 | |
|---|---|
DigiKey Part Number | 35ZLJ1500M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLJ1500M16X20 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ1500M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.998 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.33 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31100 € | 13,11 € |
| 50 | 1,02760 € | 51,38 € |
| 100 | 0,93770 € | 93,77 € |
| 600 | 0,76967 € | 461,80 € |
| 1.200 | 0,72339 € | 868,07 € |
| 3.000 | 0,67403 € | 2.022,09 € |
| 5.400 | 0,64819 € | 3.500,23 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

