
35ZLJ1500MGC16X20 | |
|---|---|
DigiKey Part Number | 1189-1628-1-ND - Cut Tape (CT) 1189-1628-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLJ1500MGC16X20 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ1500MGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.998 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.33 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH1500MEFC16X20 | Rubycon | 25 | 1189-2966-ND | 1,41000 € | Parametric Equivalent |
| 35ZLJ1500M16X20 | Rubycon | 600 | 35ZLJ1500M16X20-ND | 2,00000 € | Parametric Equivalent |
| EEU-FR1V152S | Panasonic Industry | 303 | P14448-ND | 2,16000 € | Parametric Equivalent |
| EEU-FR1V152SB | Panasonic Industry | 500 | P15384CT-ND | 2,20000 € | Parametric Equivalent |
| EKZN350ELL152ML20S | Chemi-Con | 4 | 565-EKZN350ELL152ML20S-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,05800 € | 10,58 € |
| 50 | 0,82180 € | 41,09 € |
| 100 | 0,74710 € | 74,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66732 € | 166,83 € |
| 500 | 0,61860 € | 309,30 € |
| 750 | 0,59403 € | 445,52 € |
| 1.250 | 0,56661 € | 708,26 € |
| 1.750 | 0,55050 € | 963,38 € |
| 2.500 | 0,53493 € | 1.337,33 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

