Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

157LBA400M2CD | |
|---|---|
DigiKey Part Number | 157LBA400M2CD-ND |
Manufacturer | |
Manufacturer Product Number | 157LBA400M2CD |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.65786Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3083 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.65786Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157LMB400M2CD | CORNELL DUBILIER KNOWLES | 0 | 157LMB400M2CD-ND | 1,77311 € | Direct |
| 381LQ151M450J022 | Cornell Dubilier Knowles | 3.153 | 338-3311-ND | 5,92000 € | Upgrade |
| 381LR151M450J022 | Cornell Dubilier Knowles | 0 | 381LR151M450J022-ND | 3,00678 € | Upgrade |
| 400HXG150MEFCSN25X30 | Rubycon | 0 | 1189-2798-ND | 1,74225 € | Upgrade |
| 400MXC150MEFC25X30 | Rubycon | 0 | 400MXC150MEFC25X30-ND | 1,74350 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,40470 € | 340,47 € |
| Unit Price without VAT: | 3,40470 € |
|---|---|
| Unit Price with VAT: | 4,05159 € |











