Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

107RSS6R3M | |
|---|---|
DigiKey Part Number | 107RSS6R3M-ND |
Manufacturer | |
Manufacturer Product Number | 107RSS6R3M |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4.145Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 126 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.315" (8.00mm) |
ESR (Equivalent Series Resistance) 4.145Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10MH7100MEFC6.3X7 | Rubycon | 0 | 10MH7100MEFC6.3X7-ND | 0,00000 € | Upgrade |
| 10ML100M6.3X7 | Rubycon | 0 | 10ML100M6.3X7-ND | 0,00000 € | Upgrade |
| 10MS7100MEFC6.3X7 | Rubycon | 0 | 10MS7100MEFC6.3X7-ND | 0,00000 € | Upgrade |
| 10ZLG100MEFC6.3X7 | Rubycon | 0 | 1189-1070-ND | 0,00000 € | Upgrade |
| 16MH7100MEFC6.3X7 | Rubycon | 0 | 1189-2180-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05620 € | 1.124,00 € |
| Unit Price without VAT: | 0,05620 € |
|---|---|
| Unit Price with VAT: | 0,06688 € |









