
LP30SR584 | |
|---|---|
DigiKey Part Number | 2671-LP30SR584-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | LP30SR584 |
Description | 23" LOW PROFILE STRAIGHT TO RIG |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.92' (584.20mm) Yellow Unshielded |
Datasheet | Datasheet |
Category | Gender Female to Female |
Manufacturer Gearmo | Fastening Type Push-Pull |
Series | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Active | Length 1.92' (584.20mm) |
Cable Connectors SATA | Color Yellow |
Number of Positions 7 | Shielding Unshielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,93400 € | 23,35 € |
| 99 | 0,87384 € | 86,51 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |






