



CM-100768ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100768ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100768ARMBSTK |
Description | 150FT CAT.6A Patch Cable Armored |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | 24 AWG, Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,10000 € | 330,10 € |
| 10 | 297,08800 € | 2.970,88 € |
| 25 | 280,58160 € | 7.014,54 € |
| 99 | 264,08374 € | 26.144,29 € |
| Unit Price without VAT: | 330,10000 € |
|---|---|
| Unit Price with VAT: | 392,81900 € |






