Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
CM-100761ARMBSTK
CM-100761ARMBSTK

CM-100761ARMBSTK

DigiKey Part Number
2671-CM-100761ARMBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100761ARMBSTK
Description
25FT CAT.6A Patch Cable Armored
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Silver
Features
24 AWG, Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Length
10FT CAT.6A Patch Cable Armored
In-Stock: 235
Unit Price: 38,48000 €
7FT CAT.6A Patch Cable Armored A
In-Stock: 81
Unit Price: 32,84000 €
3FT CAT.6A Patch Cable Armored A
In-Stock: 6
Unit Price: 19,05000 €
50FT CAT.6A Patch Cable Armored
In-Stock: 51
Unit Price: 101,32000 €
5FT CAT.6A Patch Cable Armored A
In-Stock: 39
Unit Price: 25,93000 €