Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
CM-100261ARMBSTK
CM-100261ARMBSTK

CM-100261ARMBSTK

DigiKey Part Number
2671-CM-100261ARMBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100261ARMBSTK
Description
10FT CAT.6A Patch Cable Armored
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
CableMAX
Length
10.00' (3.05m)
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Round Cable
Features
Molded/Snagless
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
128,34000 €28,34 €
1025,51400 €255,14 €
2524,09480 €602,37 €
9922,67535 €2.244,86 €
Unit Price without VAT:28,34000 €
Unit Price with VAT:33,72460 €
Alternate Length
50FT CAT.6A Patch Cable Armored
In-Stock: 176
Unit Price: 86,86000 €
7FT CAT.6A Patch Cable Armored A
In-Stock: 138
Unit Price: 21,59000 €
25FT CAT.6A Patch Cable Armored
In-Stock: 0
Unit Price:
5FT CAT.6A Patch Cable Armored A
In-Stock: 372
Unit Price: 17,79000 €
65FT CAT.6A Patch Cable Armored
In-Stock: 45
Unit Price: 76,64000 €