



CM-100267ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100267ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100267ARMBSTK |
Description | 50FT CAT.6A Patch Cable Armored |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,55000 € | 87,55 € |
| 10 | 78,79900 € | 787,99 € |
| 25 | 74,42160 € | 1.860,54 € |
| 99 | 70,04384 € | 6.934,34 € |
| Unit Price without VAT: | 87,55000 € |
|---|---|
| Unit Price with VAT: | 104,18450 € |






