



CM-100268ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100268ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100268ARMBSTK |
Description | 25FT CAT.6A Patch Cable Armored |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,93000 € | 52,93 € |
| 10 | 47,63300 € | 476,33 € |
| 25 | 44,98520 € | 1.124,63 € |
| 99 | 42,33808 € | 4.191,47 € |
| Unit Price without VAT: | 52,93000 € |
|---|---|
| Unit Price with VAT: | 62,98670 € |






