



CM-100269ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100269ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100269ARMBSTK |
Description | 65FT CAT.6A Patch Cable Armored |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 € | 76,64 € |
| 10 | 68,97800 € | 689,78 € |
| 25 | 65,14480 € | 1.628,62 € |
| 99 | 61,31182 € | 6.069,87 € |
| Unit Price without VAT: | 76,64000 € |
|---|---|
| Unit Price with VAT: | 91,20160 € |






