



CG-4U3CML | |
|---|---|
DigiKey Part Number | 2671-CG-4U3CML-ND |
Manufacturer | |
Manufacturer Product Number | CG-4U3CML |
Description | USB HUB 4 PORT 10GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-4U3CML Models |
Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 10Gbps |
Series | Voltage - Input 7 ~ 48V |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Features USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,84000 € | 124,84 € |
| Unit Price without VAT: | 124,84000 € |
|---|---|
| Unit Price with VAT: | 148,55960 € |
















