



CG-30SL1AC-05M | |
|---|---|
DigiKey Part Number | 2671-CG-30SL1AC-05M-ND |
Manufacturer | |
Manufacturer Product Number | CG-30SL1AC-05M |
Description | 20IN. USB TYPE-C TO A DUAL SCREW |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |















