


SC-U5MAB | |
|---|---|
DigiKey Part Number | 2671-SC-U5MAB-ND |
Manufacturer | USBGear |
Manufacturer Product Number | SC-U5MAB |
Description | USB 2.0 SCREW LOCK HI-SPEED A TO |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 15.00' (4.57m) | Features 2 Screw Locks (2), Data Transfer and Charge, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |







