


CG-CMCRM5A100-05M | |
|---|---|
DigiKey Part Number | 2671-CG-CMCRM5A100-05M-ND |
Manufacturer | |
Manufacturer Product Number | CG-CMCRM5A100-05M |
Description | 1FT. USB 3.2 GEN 2 TYPE-C TO RIG |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 1.75' (533.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.75' (533.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 21 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |








