



CG-G2CCTSSL-1.8M | |
|---|---|
DigiKey Part Number | 2671-CG-G2CCTSSL-1.8M-ND |
Manufacturer | |
Manufacturer Product Number | CG-G2CCTSSL-1.8M |
Description | 6FT. USB SINGLE SCREW LOCK TYPE- |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 21 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,16000 € | 25,16 € |
| Unit Price without VAT: | 25,16000 € |
|---|---|
| Unit Price with VAT: | 29,94040 € |


















