



CG-PD82HVV | |
|---|---|
DigiKey Part Number | 2671-CG-PD82HVV-ND |
Manufacturer | |
Manufacturer Product Number | CG-PD82HVV |
Description | BATT CHG ENCLD 5V 9V 12V |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 5V, 9V, 12V, 15V, 20V 3A, 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | CG-PD82HVV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V, 9V, 12V, 15V, 20V | |
Charge Current - Max | 3A, 4.2A | |
Charge Time | - | |
Voltage - Input | 24V ~ 48VDC | |
Power - Max | 82W | |
Size / Dimension | 3.48" L x 1.99" W x 1.03" H (88.39mm x 50.55mm x 26.16mm) | |
Mounting Type | Surface Mount, Wall Mount | |
Termination Style | USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | CE, FCC, IEC, POP, TSCA | |
Weight | - |








