Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RI-23B | |
|---|---|
DigiKey Part Number | 306-1088-ND |
Manufacturer | |
Manufacturer Product Number | RI-23B |
Description | SWITCH REED SPST-NO 500MA 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 28 ~ 52AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RI-23B Models |
Category | Voltage - Switching DC 200 V |
Manufacturer Comus International | Power - Rated 10W |
Series | Operate Time 0.25 ms |
Packaging Bulk | Release Time 0.03 ms |
Part Status Obsolete | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 1.811" (46.00mm) |
Operate Range 28 ~ 52AT | Size - Body 0.100" Dia x 0.570" L (2.54mm x 14.50mm) |
Release Range 12 ~ 29AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.25 pF |
Voltage - Switching AC 140 V | Current - Carry 2.5A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-23GP-3540 | Comus International | 0 | 1835-1170-ND | 0,39658 € | Similar |
| MDSR-4-27-33 | Littelfuse Inc. | 0 | HE533-ND | 0,78954 € | Direct |
| MDCG-4-17-28 | Littelfuse Inc. | 468 | F7864-ND | 1,16000 € | Similar |
| MDCG-4-17-38 | Littelfuse Inc. | 0 | MDCG-4-17-38-ND | 0,67855 € | Similar |
| MDCG-4-22-28 | Littelfuse Inc. | 0 | HE654-ND | 1,05000 € | Similar |





