
MDCG-4-27-38 | |
---|---|
DigiKey Part Number | MDCG-4-27-38-ND |
Manufacturer | |
Manufacturer Product Number | MDCG-4-27-38 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 27 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 27 ~ 38AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.2A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,56403 € | 564,03 € |
Unit Price without VAT: | 0,56403 € |
---|---|
Unit Price with VAT: | 0,67120 € |