Glass Body Reed Switch SPST-NO 35 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-23GP-3540

DigiKey Part Number
1835-1170-ND
Manufacturer
Manufacturer Product Number
RI-23GP-3540
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 35 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Comus International
Operate Time
0.25 ms
Series
Release Time
0.03 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
1.811" (46.00mm)
Circuit
SPST-NO
Size - Body
0.100" Dia x 0.570" L (2.54mm x 14.50mm)
Operate Range
35 ~ 40AT
Operating Temperature
-55°C ~ 125°C
Release Range
18 ~ 37AT
Capacitance
0.25 pF
Current - Switching
500mA (AC/DC)
Current - Carry
2.5A (DC)
Voltage - Switching AC
140 V
Base Product Number
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,39658 €793,16 €
Manufacturers Standard Package
Unit Price without VAT:0,39658 €
Unit Price with VAT:0,47193 €