Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDCG-4-32-38

DigiKey Part Number
HE656-ND
Manufacturer
Manufacturer Product Number
MDCG-4-32-38
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.6 ms
Series
Release Time
0.2 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
1.590" (40.39mm)
Circuit
SPST-NO
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Operate Range
32 ~ 38AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
350mA (AC), 500mA (DC)
Capacitance
0.2 pF
Voltage - Switching AC
140 V
Current - Carry
1.2A (DC)
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSK-1A66/3-2030Standex-Meder Electronics1.883374-1319-ND0,73000 €Similar
In-Stock: 769
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,88900 €8,89 €
250,82560 €20,64 €
1000,73560 €73,56 €
2500,68176 €170,44 €
5000,64458 €322,29 €
1.0000,61070 €610,70 €
3.0000,56384 €1.691,52 €
5.0000,54485 €2.724,25 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €