RI-21A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 944
Unit Price: 1,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,27724 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 961
Unit Price: 1,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,27724 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,27724 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.052
Unit Price: 1,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,27724 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 975
Unit Price: 1,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,27724 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 755
Unit Price: 1,98000 €
Datasheet
Glass Body Reed Switch SPST-NO 18 ~ 32AT Operate Range 10W 500mA (AC/DC) 250 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-21A

DigiKey Part Number
306-1188-ND
Manufacturer
Manufacturer Product Number
RI-21A
Description
SWITCH REED SPST-NO 500MA 250V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 18 ~ 32AT Operate Range 10W 500mA (AC/DC) 250 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
200 V
Manufacturer
Comus International
Power - Rated
10W
Series
Operate Time
0.25 ms
Packaging
Bulk
Release Time
0.03 ms
Part Status
Obsolete
Mounting Type
Through Hole
Type
Glass Body Reed
Termination Style
Axial
Circuit
SPST-NO
Length - Overall
1.811" (46.00mm)
Operate Range
18 ~ 32AT
Size - Body
0.100" Dia x 0.570" L (2.54mm x 14.50mm)
Release Range
8 ~ 22AT
Operating Temperature
-55°C ~ 125°C
Current - Switching
500mA (AC/DC)
Capacitance
0.25 pF
Voltage - Switching AC
250 V
Current - Carry
2.5A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA15-2-12-18Littelfuse Inc.944F7853-ND1,98000 €Similar
HA15-2-12-23Littelfuse Inc.0HA15-2-12-23-ND1,27724 €Similar
HA15-2-17-23Littelfuse Inc.961HE558-ND1,98000 €Similar
HA15-2-17-28Littelfuse Inc.0HA15-2-17-28-ND1,27724 €Similar
HA15-2-17-38Littelfuse Inc.0HA15-2-17-38-ND1,27724 €Similar
Obsolete
This product is no longer manufactured. View Substitutes