HA15-2-22-38 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Standex-Meder Electronics
In Stock: 0
Unit Price: 0,99145 €
Image for HA15-2-22-38 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA15-2-22-38

DigiKey Part Number
HA15-2-22-38-ND
Manufacturer
Manufacturer Product Number
HA15-2-22-38
Description
SWITCH REED SPST-NO 350MA 265V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 22 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.6 ms
Series
Release Time
0.2 ms
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
1.590" (40.39mm)
Circuit
SPST-NO
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Operate Range
22 ~ 38AT
Operating Temperature
-20°C ~ 125°C
Current - Switching
350mA (AC), 500mA (DC)
Capacitance
0.2 pF
Voltage - Switching AC
265 V
Current - Carry
1.5A (DC)
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SW PR560/30-35 ATStandex-Meder Electronics0374-1347-ND0,99145 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0001,27724 €1.277,24 €
Manufacturers Standard Package
Unit Price without VAT:1,27724 €
Unit Price with VAT:1,51992 €