
SW PR560/30-35 AT | |
|---|---|
DigiKey Part Number | 374-1347-ND |
Manufacturer | |
Manufacturer Product Number | SW PR560/30-35 AT |
Description | SWITCH REED SPST-NO 1A 250V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 10VA 1A (AC/DC) 250 V Through Hole |
Category | Voltage - Switching DC 250 V |
Manufacturer Standex-Meder Electronics | Power - Rated 10VA |
Series | Operate Time 0.6 ms |
Packaging Bulk | Release Time 0.1 ms |
Part Status Active | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 2.126" (54.00mm) |
Operate Range 30 ~ 35AT | Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm) |
Release Range 6 ~ 21AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 1A (AC/DC) | Capacitance 0.2 pF |
Voltage - Switching AC 250 V | Current - Carry 1.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99145 € | 991,45 € |
| Unit Price without VAT: | 0,99145 € |
|---|---|
| Unit Price with VAT: | 1,17983 € |

