
HA15-2-17-28 | |
|---|---|
DigiKey Part Number | HA15-2-17-28-ND |
Manufacturer | |
Manufacturer Product Number | HA15-2-17-28 |
Description | SWITCH REED SPST-NO 300MA 265V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 28AT Operate Range 10W 300mA (AC), 400mA (DC) 265 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 17 ~ 28AT | |
Release Range | - | |
Current - Switching | 300mA (AC), 400mA (DC) | |
Voltage - Switching AC | 265 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06485 € | 1.064,85 € |
| Unit Price without VAT: | 1,06485 € |
|---|---|
| Unit Price with VAT: | 1,26717 € |

