Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA15-2-32-38

DigiKey Part Number
F7855-ND
Manufacturer
Manufacturer Product Number
HA15-2-32-38
Description
SWITCH REED SPST-NO 350MA 265V
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.6 ms
Series
Release Time
0.2 ms
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
1.590" (40.39mm)
Circuit
SPST-NO
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Operate Range
32 ~ 38AT
Operating Temperature
-20°C ~ 125°C
Current - Switching
350mA (AC), 500mA (DC)
Capacitance
0.2 pF
Voltage - Switching AC
265 V
Current - Carry
1.5A (DC)
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 755
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,66800 €16,68 €
251,54560 €38,64 €
1001,37700 €137,70 €
2501,27792 €319,48 €
5001,21042 €605,21 €
1.0001,14952 €1.149,52 €
3.0001,06623 €3.198,69 €
5.0001,03275 €5.163,75 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €