DCT-15HMM-KIT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 149
Unit Price: 18,12000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 135
Unit Price: 18,12000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 0
Unit Price: 21,91000 €
Datasheet
15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Plug, Male Pins Connector
DCT-15HMM-KIT
DCT-15HMM-KIT

DCT-15HMM-KIT

DigiKey Part Number
4771-DCT-15HMM-KIT-ND
Manufacturer
Manufacturer Product Number
DCT-15HMM-KIT
Description
CONN D-SUB HD PLUG 15POS CRIMP
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Crimp
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
3
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
1 (DE, E) High Density
Color
Silver
Contact Type
Signal
Wire Gauge
22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCT-15HMMA-KITCompuCablePlusUSA1494771-DCT-15HMMA-KIT-ND18,12000 €Parametric Equivalent
DCT-15HMMD-KITCompuCablePlusUSA1354771-DCT-15HMMD-KIT-ND18,12000 €Parametric Equivalent
DCT-15HMM-KITCompuCablePlusUSA05412-DCT-15HMM-KIT-ND21,91000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.