



DCT-15HMM-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-15HMM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-15HMM-KIT |
Description | CONN D-SUB HD PLUG 15POS CRIMP |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-15HMMA-KIT | CompuCablePlusUSA | 157 | 4771-DCT-15HMMA-KIT-ND | 17,98000 € | Parametric Equivalent |
| DCT-15HMMD-KIT | CompuCablePlusUSA | 138 | 4771-DCT-15HMMD-KIT-ND | 17,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 € | 21,73 € |
| 20 | 17,58550 € | 351,71 € |
| 40 | 16,74675 € | 669,87 € |
| 60 | 16,27450 € | 976,47 € |
| 100 | 15,69880 € | 1.569,88 € |
| 260 | 14,67631 € | 3.815,84 € |
| 500 | 14,01542 € | 7.007,71 € |
| Unit Price without VAT: | 21,73000 € |
|---|---|
| Unit Price with VAT: | 25,85870 € |












