15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
DCT-15HFM-KIT
DCT-15HFM-KIT

DCT-15HFM-KIT

DigiKey Part Number
5412-DCT-15HFM-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DCT-15HFM-KIT
Description
CONN D-SUB HD RCPT 15POS CRIMP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Silver
Contact Form
-
Dielectric Material
-
Wire Gauge
22 AWG
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,96000 €20,96 €
2016,96400 €339,28 €
4016,15475 €646,19 €
6015,69917 €941,95 €
10015,14390 €1.514,39 €
26014,15750 €3.680,95 €
50013,52004 €6.760,02 €
Manufacturers Standard Package
Unit Price without VAT:20,96000 €
Unit Price with VAT:24,94240 €