



DCT-15HMMD-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-15HMMD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-15HMMD-KIT |
Description | CONN D-SUB HD PLUG 15POS CRIMP |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 € | 17,98 € |
| 10 | 17,07400 € | 170,74 € |
| 50 | 16,18200 € | 809,10 € |
| 100 | 15,28120 € | 1.528,12 € |
| 250 | 14,38032 € | 3.595,08 € |
| 500 | 13,47942 € | 6.739,71 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,39620 € |









