15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
DCT-15HFMD-KIT
DCT-15HFMD-KIT

DCT-15HFMD-KIT

DigiKey Part Number
4771-DCT-15HFMD-KIT-ND
Manufacturer
Manufacturer Product Number
DCT-15HFMD-KIT
Description
CONN D-SUB HD RCPT 15POS CRIMP
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Silver
Contact Form
-
Dielectric Material
-
Wire Gauge
22 AWG
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
118,20000 €18,20 €
1017,28900 €172,89 €
5016,38580 €819,29 €
10015,47360 €1.547,36 €
25014,56136 €3.640,34 €
50013,64912 €6.824,56 €
Unit Price without VAT:18,20000 €
Unit Price with VAT:21,65800 €