Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV50C260J-G | |
|---|---|
DigiKey Part Number | TV50C260J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV50C260J-G |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119.95A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV50C260J-G Models |
Category | Current - Peak Pulse (10/1000µs) 119.95A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC26A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC26ATR13PBFREETR-ND | 0,25130 € | Similar |
| 5.0SMDJ24A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ24A-RTR-ND | 0,61271 € | Similar |
| 5.0SMDJ26A | Bourns Inc. | 685 | 118-5.0SMDJ26ACT-ND | 2,14000 € | Similar |
| 5.0SMDJ26A-T7 | Littelfuse Inc. | 500 | 5.0SMDJ26A-T7CT-ND | 2,10000 € | Similar |
| 5.0SMDJ26AH | Taiwan Semiconductor Corporation | 2.800 | 1801-5.0SMDJ26AHCT-ND | 2,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69883 € | 2.096,49 € |
| Unit Price without VAT: | 0,69883 € |
|---|---|
| Unit Price with VAT: | 0,83161 € |







