Direct
Similar
Similar

TV30C510JB-G | |
|---|---|
DigiKey Part Number | TV30C510JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C510JB-G |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.41A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C510JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 36.41A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C510JB-HF | Comchip Technology | 0 | ATV30C510JB-HF-ND | 0,55691 € | Direct |
| SMCJ51CA | Bourns Inc. | 8.908 | SMCJ51CABCT-ND | 0,93000 € | Similar |
| SMCJ51CA | Littelfuse Inc. | 7 | SMCJ51CALFCT-ND | 0,82000 € | Similar |
| SMCJ51CA | Taiwan Semiconductor Corporation | 799 | SMCJ51CAFSCT-ND | 0,89000 € | Similar |
| SMCJ51CA-13-F | Diodes Incorporated | 9.533 | SMCJ51CA-FDICT-ND | 0,99000 € | Similar |






