


SMLJ51CA | |
|---|---|
DigiKey Part Number | SMLJ51CABTR-ND - Tape & Reel (TR) SMLJ51CABCT-ND - Cut Tape (CT) SMLJ51CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ51CA |
Description | TVS DIODE 51VWM 82.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ51CA Models |
Category | Current - Peak Pulse (10/1000µs) 36.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ51CA | Littelfuse Inc. | 12.212 | SMDJ51CACT-ND | 1,70000 € | Direct |
| 5.0SMDJ51CA | Littelfuse Inc. | 53 | F10855CT-ND | 2,10000 € | Similar |
| 5.0SMDJ51CA-T7 | Littelfuse Inc. | 475 | 5.0SMDJ51CA-T7CT-ND | 2,10000 € | Similar |
| SMCJ51CA | Taiwan Semiconductor Corporation | 799 | SMCJ51CAFSCT-ND | 0,89000 € | Similar |
| SMCJ51CA | Littelfuse Inc. | 7 | SMCJ51CALFCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,06900 € | 10,69 € |
| 100 | 0,71880 € | 71,88 € |
| 500 | 0,56866 € | 284,33 € |
| 1.000 | 0,52033 € | 520,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45900 € | 1.377,00 € |
| 6.000 | 0,42813 € | 2.568,78 € |
| 9.000 | 0,41241 € | 3.711,69 € |
| 15.000 | 0,39520 € | 5.928,00 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



