


SMCJ51CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ51CA-FDITR-ND - Tape & Reel (TR) SMCJ51CA-FDICT-ND - Cut Tape (CT) SMCJ51CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51CA-13-F |
Description | TVS DIODE 51VWM 82.4VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ51CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,52230 € | 52,23 € |
| 500 | 0,29716 € | 148,58 € |
| 1.000 | 0,26910 € | 269,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44861 € | 1.345,83 € |
| 6.000 | 0,20017 € | 1.201,02 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

