Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C200J-G | |
|---|---|
DigiKey Part Number | TV30C200J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C200J-G |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.59A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C200J-G Models |
Category | Current - Peak Pulse (10/1000µs) 92.59A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 21.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC30J20A | STMicroelectronics | 2.111 | 497-12209-1-ND | 1,66000 € | Direct |
| 5.0SMDJ20A | Littelfuse Inc. | 1.120 | 5.0SMDJ20ACT-ND | 2,10000 € | Similar |
| 5.0SMDJ20A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ20A-RTR-ND | 0,61271 € | Similar |
| 5.0SMDJ20A-T7 | Littelfuse Inc. | 860 | 18-5.0SMDJ20A-T7CT-ND | 2,10000 € | Similar |
| CD214C-T20ALF | Bourns Inc. | 0 | CD214C-T20ALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44239 € | 1.327,17 € |
| Unit Price without VAT: | 0,44239 € |
|---|---|
| Unit Price with VAT: | 0,52644 € |







