
SMCJ20A | |
|---|---|
DigiKey Part Number | SMCJ20ALFTR-ND - Tape & Reel (TR) SMCJ20ALFCT-ND - Cut Tape (CT) SMCJ20ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ20A Models |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 46.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20A-E3/57T | Vishay General Semiconductor - Diodes Division | 1.114 | SMCJ20A-E3/57TGICT-ND | 0,87000 € | Direct |
| 3.0SMCJ20A-13 | Diodes Incorporated | 350 | 3.0SMCJ20ADICT-ND | 0,91000 € | Similar |
| SMLJ20A | Bourns Inc. | 11.476 | 118-SMLJ20ACT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,32060 € | 32,06 € |
| 500 | 0,24562 € | 122,81 € |
| 1.000 | 0,22146 € | 221,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15895 € | 476,85 € |
| 6.000 | 0,14606 € | 876,36 € |
| 9.000 | 0,13949 € | 1.255,41 € |
| 15.000 | 0,13949 € | 2.092,35 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


