


SMLJ20A | |
|---|---|
DigiKey Part Number | 118-SMLJ20ATR-ND - Tape & Reel (TR) 118-SMLJ20ACT-ND - Cut Tape (CT) 118-SMLJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ20A |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61470 € | 61,47 € |
| 500 | 0,48296 € | 241,48 € |
| 1.000 | 0,44056 € | 440,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38671 € | 1.160,13 € |
| 6.000 | 0,35961 € | 2.157,66 € |
| 9.000 | 0,34581 € | 3.112,29 € |
| 15.000 | 0,33030 € | 4.954,50 € |
| 21.000 | 0,32273 € | 6.777,33 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


